- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 71.354.1035.1
71.354.1035.1
Wieland Electric
Hood 180° 10 Shell Size Silver Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 180° 10 Shell Size Silver Aluminum Die Cast
Search Keywords: 7135410351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:71.354.1035.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:10
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Aluminum Die Cast
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$14.88
25
$13.48
50
$12.88
100
$12.33
250
$11.82
500
$11.51
1,000 +
$11.36
Click for Quote
Log in
to unlock special pricing