- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 71.353.1035.0
71.353.1035.0
Wieland Electric
Hood 10 Shell Size Silver Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 10 Shell Size Silver Aluminum Die Cast
Search Keywords: 7135310350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:71.353.1035.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:10
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Aluminum Die Cast
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$30.86
5
$28.87
10
$27.54
25
$26.72
50
$25.57
100
$24.52
250 +
$23.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT