- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 71.352.2435.0
71.352.2435.0
Wieland Electric
Hood 180° 24 Shell Size Silver Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 180° 24 Shell Size Silver Aluminum Die Cast
Search Keywords: 7135224350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:71.352.2435.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:24
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Aluminum Die Cast
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$35.44
5
$24.85
10
$24.69
25
$22.59
50
$21.63
100
$21.46
250 +
$21.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT