- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 71.340.1035.0
71.340.1035.0
Wieland Electric
Hood 90° Powder 10 Shell Size Gray Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 90° Powder 10 Shell Size Gray Aluminum
Search Keywords: 7134010350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:71.340.1035.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:10
-
Angular Function:90 °
-
Operating Temperature:-40 to 120 °C
-
Connector Type:Connector Rectangular
-
Body Material:Aluminum
-
Dimension:94 x 77mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$20.94
5
$20.22
10
$19.74
25
$19.44
50
$19.02
100
$18.64
250 +
$18.41
Click for Quote
Log in
to unlock special pricing