- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 70.400.1640.0
70.400.1640.0
Wieland Electric
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
Search Keywords: 7040016400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:70.400.1640.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:16Signal/1Ground
-
Maximum Voltage Rating:690 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 7/6/26
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$17.43
30
$16.91
50
$16.42
100
$15.52
250
$15.11
500
$14.91
1,000 +
$14.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT