Image is representational - see mfr. specs

70.358.1635.2

Wieland Electric

Hood 90° Powder Aluminum

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hood 90° Powder Aluminum
Search Keywords: 7035816352
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    70.358.1635.2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hood
  • Shell Size:
    N/A
  • Angular Function:
    90 °
  • Operating Temperature:
    -40 to 120 °C
  • Connector Type:
    Connector Rectangular
  • Dimension:
    56.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 6/24/26
Backorder
Price (USD)
Qty
Unit Price
1
$31.47
5
$29.44
10
$28.08
25
$27.24
50
$26.07
100
$25.00
250 +
$24.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!