- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 70.354.4835.1
Wieland Electric
70.354.4835.1
Hood 180° 48 Shell Size Silver Aluminum Die Cast
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hood 180° 48 Shell Size Silver Aluminum Die Cast
Search Keywords: 7035448351
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 70.354.4835.1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hood |
| Shell Size: | 48 |
| Angular Function: | 180 ° |
| Operating Temperature: | -40 to 110 °C |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 107 x 90 mm |
Frequently Asked Questions
Is 70.354.4835.1 RoHS compliant?
Yes, 70.354.4835.1 is RoHS compliant.
What is the lead time for 70.354.4835.1?
The standard lead time for 70.354.4835.1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$93.79
5
$73.53
10
$69.85
25
$66.36
50
$63.04
100 +
$59.89
Click for Quote
Log in
to unlock special pricing