- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 70.353.0635.0
Wieland Electric
70.353.0635.0
Hood 6 Shell Size Silver Aluminum Die Cast
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hood 6 Shell Size Silver Aluminum Die Cast
Search Keywords: 7035306350
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 70.353.0635.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hood |
| Shell Size: | 6 |
| Operating Temperature: | -40 to 110 °C |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 47.5 x 43 mm |
Product Guides
+
Frequently Asked Questions
Is 70.353.0635.0 RoHS compliant?
Yes, 70.353.0635.0 is RoHS compliant.
What is the lead time for 70.353.0635.0?
The standard lead time for 70.353.0635.0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$27.31
5
$25.94
10
$24.64
25
$23.41
50
$22.24
100
$21.13
250 +
$20.07
Click for Quote
Log in
to unlock special pricing