- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 70.352.1635.3
Wieland Electric
70.352.1635.3
Hood 180° 16 Shell Size Silver Aluminum Die Cast
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hood 180° 16 Shell Size Silver Aluminum Die Cast
Search Keywords: 7035216353
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 70.352.1635.3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hood |
| Shell Size: | 16 |
| Angular Function: | 180 ° |
| Connector Type: | Connector D-Subminiature |
| Body Material: | Aluminum Die Cast |
| Dimension: | 93.5 x 60 x 43 mm |
Product Guides
+
Frequently Asked Questions
Is 70.352.1635.3 RoHS compliant?
Yes, 70.352.1635.3 is RoHS compliant.
What is the lead time for 70.352.1635.3?
The standard lead time for 70.352.1635.3 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
3 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$41.45
5
$39.38
10
$37.41
25
$35.54
50
$33.76
100
$32.07
250 +
$30.47
Click for Quote
Log in
to unlock special pricing