- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 70.350.4835.1
Wieland Electric
70.350.4835.1
Hood 48 Shell Size Silver Aluminum Die Cast
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hood 48 Shell Size Silver Aluminum Die Cast
Search Keywords: 7035048351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:70.350.4835.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Hood
-
Shell Size:48
-
Angular Function:N/A
-
Operating Temperature:-40 to 110 °C
-
Connector Type:Connector D-Subminiature
-
Dimension:107 x 90 mm
Frequently Asked Questions
Is 70.350.4835.1 RoHS compliant?
Yes, 70.350.4835.1 is RoHS compliant.
What is the lead time for 70.350.4835.1?
The standard lead time for 70.350.4835.1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$80.06
5
$62.76
10
$59.62
25
$56.64
50
$53.81
100 +
$51.12
Click for Quote
Log in
to unlock special pricing