- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 70.350.3235.3
Wieland Electric
70.350.3235.3
Hood 32 Shell Size Silver Aluminum Die Cast
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hood 32 Shell Size Silver Aluminum Die Cast
Search Keywords: 7035032353
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 70.350.3235.3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hood |
| Shell Size: | 32 |
| Operating Temperature: | -40 to 110 °C |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 93.5 x 94 x 82.5 mm |
Product Guides
+
Frequently Asked Questions
Is 70.350.3235.3 RoHS compliant?
Yes, 70.350.3235.3 is RoHS compliant.
What is the lead time for 70.350.3235.3?
The standard lead time for 70.350.3235.3 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
3 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$75.77
5
$59.40
10
$56.43
25
$53.61
50
$50.93
100 +
$48.38
Click for Quote
Log in
to unlock special pricing