- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 70.350.3235.0
70.350.3235.0
Wieland Electric
Hood 32 Shell Size Silver Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 32 Shell Size Silver Aluminum Die Cast
Search Keywords: 7035032350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:70.350.3235.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:32
-
Angular Function:N/A
-
Operating Temperature:-40 to 110 °C
-
Connector Type:Connector D-Subminiature
-
Dimension:93.5 x 94 x 82.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$59.69
5
$53.26
10
$51.67
25
$49.46
50
$47.42
100
$46.16
250 +
$45.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments