- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 70.350.2435.0
Available Replacements
Wieland Electric
70.350.2435.0
Hood 24 Shell Size Silver Aluminum Die Cast
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hood 24 Shell Size Silver Aluminum Die Cast
Search Keywords: 7035024350
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 70.350.2435.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hood |
| Shell Size: | 24 |
| Operating Temperature: | -40 to 110 °C |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 120 x 70 x 43 mm |
Product Guides
+
Frequently Asked Questions
What replaces 70.350.2435.0?
The recommended replacement for 70.350.2435.0 is 72.350.2435.0 from Wieland Electric, available from OnlineComponents.com.
Is 70.350.2435.0 RoHS compliant?
Yes, 70.350.2435.0 is RoHS compliant.
What is the lead time for 70.350.2435.0?
The standard lead time for 70.350.2435.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$14.91
25
$13.52
50
$12.91
100
$12.36
250
$11.85
500
$11.53
1,000 +
$11.38
Click for Quote
Log in
to unlock special pricing