- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 70.341.0635.1
70.341.0635.1
Wieland Electric
Hood 90° 6 Shell Size Powder Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 90° 6 Shell Size Powder Aluminum
Search Keywords: 7034106351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:70.341.0635.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:6
-
Angular Function:90 °
-
Operating Temperature:-40 to 120 °C
-
Body Material:Aluminum
-
Dimension:84 x 52 x 54.5mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$27.45
5
$25.68
10
$24.49
25
$23.76
50
$22.74
100
$21.81
250 +
$21.23
Click for Quote
Log in
to unlock special pricing