- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 70.333.1035.1
70.333.1035.1
Wieland Electric
The 70.333.1035.1 is a size 10 revos BASIC series closed-bottom, surface-mounting base with a double locking lever and an M20 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 70.333.1035.1 is a size 10 revos BASIC series closed-bottom, surface-mounting base with a double locking lever and an M20 threaded collar for bottom cable entry.
Search Keywords: 7033310351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:70.333.1035.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Locking Lever
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$43.10
5
$38.46
10
$38.37
25
$36.23
50
$34.25
100
$34.16
250 +
$32.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT