- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 70.320.1628
70.320.1628
Wieland Electric
Hood 180° 16 Shell Size Silver Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 180° 16 Shell Size Silver Aluminum Die Cast
Search Keywords: 703201628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:70.320.1628
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:16
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:113 x 28 x 43 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments
Possible Replacement
Hood 180° 16 Shell Size Silver Aluminum Die Cast
In Stock:
21
Minimum Order:
1