- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 70.310.0640.0
Wieland Electric
70.310.0640.0
Conn Rectangular M 6Signal/1Ground POS Screw ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rectangular M 6Signal/1Ground POS Screw ST Cable Mount
Search Keywords: 7031006400
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 70.310.0640.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Rectangular |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Screw |
| Number of Contacts: | 6Signal/1Ground |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 16 A |
| Operating Temperature: | -40 to 110 °C |
Frequently Asked Questions
Is 70.310.0640.0 RoHS compliant?
Yes, 70.310.0640.0 is RoHS compliant.
What is the lead time for 70.310.0640.0?
The standard lead time for 70.310.0640.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
349
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$8.866
10
$8.060
30
$7.580
100
$7.060
250
$6.660
500
$6.360
1,000
$6.060
2,500 +
$5.750
Click for Quote
Log in
to unlock special pricing