- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 70.310.0640
70.310.0640
Wieland Electric
Conn Heavy-Duty Rectangular M 6 POS Screw ST Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular M 6 POS Screw ST Panel Mount
Search Keywords: 703100640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:70.310.0640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6Signal/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.