- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 70.300.0602.0
70.300.0602.0
Wieland Electric
Conn Rectangular F 6Signal/1Ground POS Screw RA Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 6Signal/1Ground POS Screw RA Panel Mount
Search Keywords: 7030006020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:70.300.0602.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6Signal/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$10.87
30
$10.53
50
$10.06
100
$9.77
250
$9.23
500
$8.99
1,000 +
$8.87
Click for Quote
Log in
to unlock special pricing