- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 70.115.2453.3
Wieland Electric
70.115.2453.3
Conn Rectangular Adapter M 24Signal/1Ground POS Screw ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rectangular Adapter M 24Signal/1Ground POS Screw ST
Search Keywords: 7011524533
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 70.115.2453.3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Rectangular Adapter |
| Body Orientation: | Straight |
| Gender: | M |
| Termination Method: | Screw |
| Number of Contacts: | 24Signal/1Ground |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 16 A |
| Operating Temperature: | -40 to 110 °C |
Product Guides
+
Frequently Asked Questions
Is 70.115.2453.3 RoHS compliant?
Yes, 70.115.2453.3 is RoHS compliant.
What is the lead time for 70.115.2453.3?
The standard lead time for 70.115.2453.3 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$97.79
5
$76.66
10
$72.83
25
$69.19
50
$65.73
100 +
$62.44
Click for Quote
Log in
to unlock special pricing