Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

70.111.2453.0

Conn Rectangular Adapter M 24Signal/1Ground POS ST

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Rectangular Adapter M 24Signal/1Ground POS ST
Search Keywords: 7011124530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 70.111.2453.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Rectangular Adapter
Body Orientation: Straight
Gender: M
Number of Contacts: 24Signal/1Ground
Maximum Voltage Rating: 500 V
Maximum Current Rating: 16 A
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70.111.2453.0 RoHS compliant?
Yes, 70.111.2453.0 is RoHS compliant.
What is the lead time for 70.111.2453.0?
The standard lead time for 70.111.2453.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 12/10/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$82.63
5
$64.78
10
$61.54
25
$58.46
50
$55.54
100 +
$52.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!