Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
70.100.2453.3 by Wieland Electric
Image is representational - see mfr. specs
Wieland Electric

70.100.2453.3

Wieland Electric

Conn Rectangular Adapter F 24Signal/1Ground POS Screw ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Rectangular Adapter F 24Signal/1Ground POS Screw ST
Search Keywords: 7010024533
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    70.100.2453.3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Rectangular Adapter
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    F
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    24Signal/1Ground
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    -40 to 110 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Manufacturer Stock:
3 can ship
3 Weeks can ship 7/8/24
ADD TO CART
Qty
Unit Price
1
€81.588
5
€75.899
10
€73.850
25
€70.990
50
€68.359
100
€67.340
250 +
€65.936
Click for Quote
Log in to unlock special pricing