Available Replacements
Более старый эквивалент
Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

5D.S35.0055.0

Feed-Through Terminal Block Wtn 35 Rated Voltage 1000 V, Rated Current 125 A, Screw Connection, Number Of Levels 1, Number Of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-Through Terminal Block Wtn 35 Rated Voltage 1000 V, Rated Current 125 A, Screw Connection, Number Of Levels 1, Number Of Clamp Positions Per Level 2, Nominal Cross Section 35 Mm², Connectable Conductor Cross Section Fine Stranded Without Cable End Sleeve 1,5Mm² - 35Mm², Mounting Method Din Rail (Top Hat Rail), Color Grey, Width/Grid Dimension 16 Mm, Inflammability Class Of Insulation Material Acc. With Ul94 V0
Search Keywords: 5DS3500550
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 5D.S35.0055.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 5D.S35.0055.0?
The recommended replacement for 5D.S35.0055.0 is 57.535.0155.0 from Wieland Electric, available from OnlineComponents.com.
Is 5D.S35.0055.0 RoHS compliant?
Yes, 5D.S35.0055.0 is RoHS compliant.
What is the lead time for 5D.S35.0055.0?
The standard lead time for 5D.S35.0055.0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$12.41
10
$11.79
25
$7.86
50
$7.26
100
$6.74
250
$6.46
500 +
$6.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!