Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

5D.204.5055.0

Feed-Through Terminal Block Wtpn 4 D1/2 Rated Voltage 800 V, Rated Current 32 A, Push-In Connection//True, Number Of Levels 1, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-Through Terminal Block Wtpn 4 D1/2 Rated Voltage 800 V, Rated Current 32 A, Push-In Connection//True, Number Of Levels 1, Number Of Clamp Positions Per Level 3, Nominal Cross Section 4 Mm², Connectable Conductor Cross Section Fine Stranded Without Cable End Sleeve 0,2Mm² - 4Mm², Mounting Method Din Rail (Top Hat Rail), Color Grey, Width/Grid Dimension 6.1 Mm, Inflammability Class Of Insulation Material Acc. With Ul94 V0
Search Keywords: 5D20450550
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 5D.204.5055.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5D.204.5055.0 RoHS compliant?
Yes, 5D.204.5055.0 is RoHS compliant.
What is the lead time for 5D.204.5055.0?
The standard lead time for 5D.204.5055.0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$8.89
25
$3.33
50
$2.22
100
$1.99
250
$1.85
500
$1.83
1,000 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!