- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 59.903.1055.0
59.903.1055.0
Wieland Electric
Conn Terminal Block PL 1 POS Clamp ST Cable Mount 32A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PL 1 POS Clamp ST Cable Mount 32A
Search Keywords: 5990310550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:59.903.1055.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Clamp
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:32 A
-
Wire Size:12-14 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$9.70
50
$9.27
100
$9.00
250
$8.51
500
$8.28
1,000
$8.17
2,500 +
$7.86
Click for Quote
Log in
to unlock special pricing