- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 59.903.0555.0
59.903.0555.0
Wieland Electric
Socket Plug
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Socket Plug
Search Keywords: 5990305550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:59.903.0555.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Spring Clamp
-
Pitch:N/A
-
Number of Circuits:4
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$5.09
100
$4.87
250
$4.66
500
$4.47
1,000
$4.35
2,500
$4.23
5,000 +
$4.18
Click for Quote
Log in
to unlock special pricing