- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 59.903.0255.0
59.903.0255.0
Wieland Electric
Conn Terminal Block SKT 2 POS ST Cable Mount 32A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 2 POS ST Cable Mount 32A
Search Keywords: 5990302550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:59.903.0255.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Current Rating:32 A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$2.39
100
$2.31
250
$2.21
500
$2.14
1,000
$2.03
2,500
$1.97
5,000
$1.92
7,500 +
$1.90
Click for Quote
Log in
to unlock special pricing