- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 58.516.0055.6
58.516.0055.6
Wieland Electric
The 58.516.0055.6 is a blue, feed-through DIN rail terminal block with a screw connection, a nominal cross-section of 16 mm², ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
The 58.516.0055.6 is a blue, feed-through DIN rail terminal block with a screw connection, a nominal cross-section of 16 mm², and is designed for TS 35 rail mounting.
Search Keywords: 5851600556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:58.516.0055.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:76 A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$3.50
100
$3.49
250
$3.25
500
$3.07
1,000
$3.06
2,500
$2.91
5,000
$2.87
7,500 +
$2.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT