- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 58.516.0055.0
Available Replacements
RECOMMENDED REPLACEMENT
Wieland Electric
58.516.0055.0
Conn Feed-Through Terminal Block 2 POS Screw RA Cable Mount 76A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Feed-Through Terminal Block 2 POS Screw RA Cable Mount 76A
Search Keywords: 5851600550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:58.516.0055.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:76 A
-
Wire Size:4-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 58.516.0055.0 discontinued?
Yes, 58.516.0055.0 from Wieland Electric is discontinued (end-of-life May 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 58.516.0055.0?
The recommended replacement for 58.516.0055.0 is 5D.S16.0055.0 from Wieland Electric, available from OnlineComponents.com.
Is 58.516.0055.0 RoHS compliant?
Yes, 58.516.0055.0 is RoHS compliant.
What is the lead time for 58.516.0055.0?
The standard lead time for 58.516.0055.0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.