Available Replacements
Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

58.510.0055.0

Conn Feed-Through Terminal Block 2 POS Screw RA Cable Mount 57A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Feed-Through Terminal Block 2 POS Screw RA Cable Mount 57A
Search Keywords: 5851000550
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 58.510.0055.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Feed-Through Terminal Block
Mounting: Cable Mount
Termination Method: Screw
Number of Circuits: 1
Maximum Voltage Rating: 1000 V
Maximum Current Rating: 57 A
Wire Size: 6-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 58.510.0055.0 discontinued?
Yes, 58.510.0055.0 from Wieland Electric is discontinued (end-of-life May 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 58.510.0055.0?
The recommended replacement for 58.510.0055.0 is 5D.S10.0055.0 from Wieland Electric, available from OnlineComponents.com.
Is 58.510.0055.0 RoHS compliant?
Yes, 58.510.0055.0 is RoHS compliant.
What is the lead time for 58.510.0055.0?
The standard lead time for 58.510.0055.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately Buy all 16 in-stock or the regular minimum order quantity of 50
Stock lot only:
16
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.024
50
$1.840
250
$1.700
500
$1.650
1,000
$1.560
2,500
$1.520
5,000
$1.480
7,500
$1.470
10,000 +
$1.460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!