- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 58.506.9055.0
58.506.9055.0
Wieland Electric
Conn Earth Terminal 2 POS Screw RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Earth Terminal 2 POS Screw RA Cable Mount
Search Keywords: 5850690550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:58.506.9055.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Earth Terminal
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:N/A
-
Wire Size:8-24 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$7.04
25
$5.90
100
$5.46
300
$5.01
500
$5.00
1,000
$4.88
2,500
$4.75
5,000 +
$4.69
Click for Quote
Log in
to unlock special pricing