- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 58.504.9255.0
Available Replacements
RECOMMENDED REPLACEMENT
Wieland Electric
58.504.9255.0
Conn Earth Terminal 4 POS Screw RA Cable Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Earth Terminal 4 POS Screw RA Cable Mount
Search Keywords: 5850492550
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 58.504.9255.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Earth Terminal |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 800 V |
| Wire Size: | 10-26 AWG |
Product Guides
+
Frequently Asked Questions
Is 58.504.9255.0 discontinued?
Yes, 58.504.9255.0 from Wieland Electric is discontinued (end-of-life May 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 58.504.9255.0?
The recommended replacement for 58.504.9255.0 is 5D.S04.9655.0 from Wieland Electric, available from OnlineComponents.com.
Is 58.504.9255.0 RoHS compliant?
Yes, 58.504.9255.0 is RoHS compliant.
What is the lead time for 58.504.9255.0?
The standard lead time for 58.504.9255.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.