- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 58.503.0055.7
58.503.0055.7
Wieland Electric
Conn Feed-Through Terminal Block 2 POS Screw RA Cable Mount 24A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS Screw RA Cable Mount 24A
Search Keywords: 5850300557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:58.503.0055.7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:24 A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.885
300
$0.719
1,000
$0.687
2,500
$0.630
5,000
$0.629
7,500
$0.613
10,000
$0.612
15,000 +
$0.605
Click for Quote
Log in
to unlock special pricing