- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 58.503.0055.4
Wieland Electric
58.503.0055.4
Conn Feed-Through Terminal Block 2 POS Screw RA Cable Mount 24A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:58.503.0055.4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:24 A
-
This product is discontinued, but still in stock.