- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 57.910.5053
57.910.5053
Wieland Electric
Conn Fuse Block F 2 POS ST G DIN Rail/T DIN Rail 15A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Fuse Block F 2 POS ST G DIN Rail/T DIN Rail 15A
Search Keywords: 579105053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:57.910.5053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only:
4
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$4.40
50
$4.00
100
$3.91
250
$3.82
500
$3.75
1,000
$3.70
2,500
$3.65
5,000 +
$3.63
Click for Quote
Log in
to unlock special pricing