- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 57.904.6655
57.904.6655
Wieland Electric
Conn DIN Rail Fused 2 POS Screw ST T DIN Rail 6.3A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN Rail Fused 2 POS Screw ST T DIN Rail 6.3A
Search Keywords: 579046655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:57.904.6655
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/27/26
Tariffs may apply for U.S. shipments
Possible Replacement
Conn Fuse Block F 1 POS ST G DIN Rail/T DIN Rail 15A
In Stock:
8
Minimum Order:
5