- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 57.800.0053
57.800.0053
Wieland Electric
Electromechanical Relay 24VDC 24VAC 16A SPST-NO (( 20mm 90.5mm 58mm)) DIN Rail Module Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 24VAC 16A SPST-NO (( 20mm 90.5mm 58mm)) DIN Rail Module Relay
Search Keywords: 578000053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:57.800.0053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:24 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.