- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 57.535.1155.6
57.535.1155.6
Wieland Electric
Conn Terminal Block F 2 POS Screw ST 95A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 2 POS Screw ST 95A
Search Keywords: 5753511556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:57.535.1155.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:95 A
-
Wire Size:2-10 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
3 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
20
$4.48
60
$4.34
100
$4.15
260
$4.03
500
$3.81
1,000
$3.71
2,500
$3.61
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing