Available Replacements
Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

57.535.1155.0

Conn Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 95A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 95A
Search Keywords: 5753511550
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 57.535.1155.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 57.535.1155.0 discontinued?
Yes, 57.535.1155.0 from Wieland Electric is discontinued (end-of-life May 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 57.535.1155.0?
The recommended replacement for 57.535.1155.0 is 5D.S35.0055.0 from Wieland Electric, available from OnlineComponents.com.
Is 57.535.1155.0 RoHS compliant?
Yes, 57.535.1155.0 is RoHS compliant.
What is the lead time for 57.535.1155.0?
The standard lead time for 57.535.1155.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 20
Stock lot only:
2
Minimum Order Quantity:
20
Order Increment:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.806
20
$3.460
60
$3.410
100
$3.330
260
$3.280
500
$3.190
1,000
$3.150
2,500
$3.110
5,000 +
$3.090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!