- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 57.504.3655.0
57.504.3655.0
Wieland Electric
Conn Feed-Through Terminal Block PL 10 POS Screw Cable Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block PL 10 POS Screw Cable Mount 10A
Search Keywords: 5750436550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:57.504.3655.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
100
$0.647
300
$0.637
500
$0.622
1,000
$0.609
2,500
$0.597
5,000
$0.589
7,500
$0.588
10,000 +
$0.586
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments