- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 57.110.1655.0
57.110.1655.0
Wieland Electric
Conn Ground Disconnect Terminal Block F 4 POS ST 25A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Ground Disconnect Terminal Block F 4 POS ST 25A
Search Keywords: 5711016550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:57.110.1655.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ground Disconnect Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:48/220 V
-
Maximum Current Rating:25 A
-
Wire Size:8-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$62.67
5
$55.92
10
$54.25
25
$51.93
50
$49.79
100
$48.47
250 +
$47.74
Click for Quote
Log in
to unlock special pricing