Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

56.716.0353.0

Conn Feed-Through Terminal Block 2 POS T DIN Rail 76A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Feed-Through Terminal Block 2 POS T DIN Rail 76A
Search Keywords: 5671603530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 56.716.0353.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 56.716.0353.0 discontinued?
Yes, 56.716.0353.0 from Wieland Electric is discontinued (end-of-life May 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 56.716.0353.0?
The recommended replacement for 56.716.0353.0 is 5D.216.0055.0 from Wieland Electric, available from OnlineComponents.com.
Is 56.716.0353.0 RoHS compliant?
Yes, 56.716.0353.0 is RoHS compliant.
What is the lead time for 56.716.0353.0?
The standard lead time for 56.716.0353.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in Buy all 7 in-stock or the regular minimum order quantity of 20
Stock lot only:
7
Minimum Order Quantity:
20
Order Increment:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.329
20
$9.390
40
$8.790
100
$8.550
260
$8.240
500
$8.200
1,000
$8.160
2,500 +
$8.120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!