- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 56.716.0053.0
56.716.0053.0
Wieland Electric
Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 75A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 75A
Search Keywords: 5671600530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:56.716.0053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$4.257
50
$3.870
100
$3.780
250
$3.700
500
$3.630
1,000
$3.580
2,500
$3.540
5,000
$3.520
7,500 +
$3.510
Click for Quote
Log in
to unlock special pricing