- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 56.704.8255.5
56.704.8255.5
Wieland Electric
Conn Multi-Tier Block 2 POS Cable Mount 1A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Multi-Tier Block 2 POS Cable Mount 1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:56.704.8255.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Multi-Tier Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Current Rating:1 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$10.97
25
$9.94
50
$9.49
100
$9.22
250
$8.71
500
$8.48
1,000 +
$8.35
Click for Quote
Log in
to unlock special pricing