help desk software
Image is representational - see mfr. specs

56.703.5155.6

Wieland Electric

Conn Feed-Through Terminal Block 4 POS Spring Clamp T DIN Rail 24A

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Feed-Through Terminal Block 4 POS Spring Clamp T DIN Rail 24A
Search Keywords: 5670351556
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Wieland Electric
  • Número do item:
    56.703.5155.6
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Body Orientation:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
100
Multiple:
100
3 Weeks Pode enviar 11/12/25
Pedido em espera
PRICE (USD)
QTD
Unit Price
100
$1.194
300
$1.156
500
$1.104
1 000
$1.057
2 500
$1.014
5 000
$0.987
7 500
$0.972
10 000 +
$0.957
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments
Older Equivalent
56.703.5153.6
56.703.5153.6
Exibir produto
Conn Feed-Through Terminal Block F 4 POS ST T DIN Rail 20A/30A
CUSTOMERS ALSO BOUGHT
5