- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 56.399.1055.0
56.399.1055.0
Wieland Electric
Universal terminal block with bolt connection, cross section: 70 - 240 mm², width: 53 mm, color: gray
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Universal terminal block with bolt connection, cross section: 70 - 240 mm², width: 53 mm, color: gray
Search Keywords: 5639910550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:56.399.1055.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Feed-Through Modular Terminal Blocks
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Current Rating:415 A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$17.65
30
$17.12
50
$16.62
100
$15.71
250
$15.29
500
$15.09
1,000 +
$14.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments