- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 56.395.0253
56.395.0253
Wieland Electric
Conn Power Terminal Block 2 POS ST T DIN Rail 200A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Power Terminal Block 2 POS ST T DIN Rail 200A
Search Keywords: 563950253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:56.395.0253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$9.988
10
$9.080
30
$8.930
50
$8.730
100
$8.600
250
$8.370
500
$8.260
1,000 +
$8.210
Click for Quote
Log in
to unlock special pricing