- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 56.353.9053.0
56.353.9053.0
Wieland Electric
Conn Ground Terminal Block F 2 POS IDT/Screw Cable Mount 22A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Ground Terminal Block F 2 POS IDT/Screw Cable Mount 22A
Search Keywords: 5635390530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:56.353.9053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ground Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:IDT/Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:22 A
-
Wire Size:14-18 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$3.63
50
$3.25
100
$3.17
250
$3.12
500
$3.04
1,000
$3.00
2,500
$2.95
5,000 +
$2.91
Click for Quote
Log in
to unlock special pricing