- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 56.351.0053
56.351.0053
Wieland Electric
Conn Feed-Through Terminal Block F 1 POS IDT Cable Mount 13A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block F 1 POS IDT Cable Mount 13A
Search Keywords: 563510053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:56.351.0053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:IDT
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13 A
-
Wire Size:18-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/3/26