- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 56.203.0055.1
56.203.0055.1
Wieland Electric
Feed-Through Terminal 2,5/4 RT
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Feed-Through Terminal 2,5/4 RT
Search Keywords: 5620300551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:56.203.0055.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
Supplier Standard Pack:
100 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.210
300
$1.172
500
$1.119
1,000
$1.071
2,500
$1.027
5,000
$1.000
7,500
$0.987
10,000 +
$0.984
Click for Quote
Log in
to unlock special pricing